LittelfuseV8ZA2PX1347Varistors

Var MOV 4VAC/5.5VDC 250A 11V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V8ZA2PX1347 MOV from Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 5 A and clamping voltage is 20 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. This device is made with metal oxide technology. Its capacitance value is 0.007uF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This varistor has a voltage of 11 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 9000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.2266
    1. 9000+$0.2266
    2. 10000+$0.2244
    3. 12000+$0.2221
    4. 15000+$0.2199
    5. 20000+$0.2177
    6. 25000+$0.2155
    7. 30000+$0.2134
    8. 50000+$0.2112
    9. 100000+$0.2091

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.