LittelfuseV8ZA05PVaristors

Var MOV 4VAC/5.5VDC 50A 11V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V8ZA05P MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 30 V. Its maximum surge current is 50 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. Its capacitance value is 0.002uF. This varistor has a voltage of 11 V.

1,500 parts: Ships in 2 days

    Total$0.24Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.2404

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.