VishayV8PM10SHM3/IRectifiers
Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single Dual Anode | |
| 100 | |
| 8 | |
| 120 | |
| 0.78 | |
| 200 | |
| 80°C/W(Typ) | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.15(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPC |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

