| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 50 | |
| 8 | |
| 120 | |
| 0.57 | |
| 400 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMPA |
| 2 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode V8PAL50-M3/I rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

