| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage (V) | 150 |
| Maximum Continuous Forward Current (A) | 8 |
| Peak Non-Repetitive Forward Surge Current (A) | 140 |
| Maximum Forward Voltage (V) | 1.08 |
| Peak Reverse Current (uA) | 150 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPC |
| Pin Count | 3 |