VishayV8KM60DUHM3/HRectifiers
Diode Schottky 60V 8A 8-Pin FPACK T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Parallel | |
| 60 | |
| 8 | |
| 80 | |
| 0.64@4A | |
| 300 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.99 |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | FPACK |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

