C&KV80212MS02QESwitch Slide
Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Power and Line Voltage Select | |
| Screwdriver | |
| DPDT | |
| ON ON | |
| 10@125VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Red | |
| 0 | |
| 2 | |
| 8 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 5.47 | |
| 8.8 | |
| Terminals | |
| Epoxy | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 26.19 | |
| 16.51 | |
| 14.73 | |
| 26.19 | |
| 16.51 | |
| 16.64 |
This power and line voltage select V80212MS02QE slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The V80212MS02QE slide switch has a PC pin termination style. This product is 26.19 mm long, 16.64 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

