HoneywellV7-7B10D8-274Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 11A 277VAC 250VDC 248.57VA 1.39N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 11@277VAC | |
| 248.57 | |
| 0.81 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 1.39 |
The V7-7B10D8-274 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-7B10D8-274 snap action switch has a quick connect termination style. This product is 45.42 mm long, 29.18 mm tall and 11.24 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

