HoneywellV7-6C37E9-036Switch Snap Action
Switch Snap Action N.C. SPST Lever 15.1A 277VAC 250VDC 372.85VA 1.67N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Lever | |
| SPST | |
| 15.1@277VAC | |
| 372.85 | |
| 10000 | |
| 0.97 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 1.67 |
The V7-6C37E9-036 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPST configuration. This device has a maximum current rating of 15.1 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-6C37E9-036 snap action switch has a quick connect termination style. This product is 58.8 mm long, 27.53 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

