HoneywellV7-6A28D8C1-1Switch Snap Action
Switch Snap Action N.O. SPST Plunger Quick Connect 5A 277VAC 74.57VA 3.89N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Plunger | |
| SPST | |
| 5@277VAC | |
| 74.57 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 3.89 |
If you're looking for rapid switching to close your circuit use this V7-6A28D8C1-1 snap-action switch from Honeywell. It has a SPST configuration. This device has a maximum current rating of 5 A @ 277VAC. The V7-6A28D8C1-1 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
