HoneywellV7-4A18E9Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 0.17N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 5@277VAC | |
| 74.57 | |
| 10000000 | |
| 0.15 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 0.17 |
Only this V7-4A18E9 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-4A18E9 snap action switch has a quick connect termination style. This product is 39.37 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

