HoneywellV7-1Z19E9Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 25@277VAC@(CSA/UL) | |
| 1491.4@(CSA/UL) | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 2.21 |
This V7-1Z19E9 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 25 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1Z19E9 snap action switch has a quick connect termination style. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

