HoneywellV7-1V19E9Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 21A 277VAC 1491.4VA 1.72N Screw Mount Quick Connect
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 21@277VAC@(CSA/UL) | |
| 1491.4@(CSA/UL) | |
| 10000000 | |
| 0.33 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 1.72 |
This V7-1V19E9 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 21 A @ 277VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-1V19E9 snap action switch has a quick connect termination style. This product is 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

