25-50% Off

HoneywellV7-1S17D8-263Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 250VAC 0.88N Screw Mount Quick Connect

If you're looking for rapid switching to close your circuit use this V7-1S17D8-263 snap-action switch from Honeywell. This device has a maximum current rating of 0.1 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1S17D8-263 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC. This product is 45.85 mm long, 29.18 mm tall and 10.16 mm deep.

3 parts: Ships in 2 days

    Total$5.04Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $5.042

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.