HoneywellV7-1F37D8-002-1Switch Snap Action
Switch Snap Action N.C. SPST Lever Quick Connect 3A 277VAC 74.57VA 1.47N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Lever | |
| SPST | |
| 3@277VAC | |
| 74.57 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 1.47 |
The V7-1F37D8-002-1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 3 A @ 277VAC. It has a SPST configuration. The V7-1F37D8-002-1 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 38.99 mm long, 23.09 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
