HoneywellV7-1C37D8Switch Snap Action
Switch Snap Action N.C. SPST Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Plunger | |
| SPST | |
| 15.1@277VAC | |
| 372.85 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.47 |
The V7-1C37D8 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C37D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

