HoneywellV7-1C17D8-207Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.88N Screw Mount Quick Connect
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 15.1@277VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 10000000 | |
| 0.64 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 0.88 |
If you're looking for rapid switching to close your circuit use this V7-1C17D8-207 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1C17D8-207 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 28.8 mm long, 15.9 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

