HoneywellV7-1B17D8-048Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 11@277VAC | |
| 248.57 | |
| 10000000 | |
| 1.27 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 0.49 |
The V7-1B17D8-048 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 11 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1B17D8-048 snap action switch has a quick connect termination style. This product is 73.41 mm long, 29.13 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

