HoneywellV7-1A38E9-201-2Switch Snap Action
Switch Snap Action N.C. SPST Roller Lever Quick Connect 5A 277VAC 74.57VA 1.77N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Roller Lever | |
| SPST | |
| 5@277VAC | |
| 74.57 | |
| 0.38 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 1.77 |
The V7-1A38E9-201-2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 5 A @ 277VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1A38E9-201-2 snap action switch has a quick connect termination style. This product is 39.55 mm long, 29.62 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
