| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | SLC |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 8 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 68(Typ)@0.7V |
| Absolute Propagation Delay Time (ns) | 127(Typ) |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 0.65 |
| Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 0.07 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 24 |