| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 3.6 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.195@3A |
| Reference Voltage (V) | 0.808 |
| Line Regulation | 0.0005%/V(Typ) |
| Load Regulation | 0.03%/A(Typ) |
| Junction to Ambient | 36.3°C/W |
| Junction to Case | 34.3°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |