| Not Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| Fixed-Point | |
| 32 | |
| 9600 | |
| No | |
| I2C/SPI | |
| 16 | |
| 1200 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.1875|1.2125|1.43|1.71|3.14 | |
| 1.25|1.5|1.8|3.3 | |
| 1.2875|1.3125|1.89|3.46 | |
| -55 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.65 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 697 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 697 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

