| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | LVC |
| Logic Function | Buffer/Driver |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 1 |
| Number of Output Enables per Chip | 0 |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.7@3.3V|4.9@5V |
| Absolute Propagation Delay Time (ns) | 5.7 |
| Input Signal Type | Single-Ended |
| Output Type | Open Drain |
| Maximum Low Level Output Current (mA) | 32 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Tolerant I/Os (V) | 5 |
| Maximum Quiescent Current (uA) | 10 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |