| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 3.5@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 6 |
| Maximum Input Offset Current (uA) | 0.000025@5V |
| Maximum Input Bias Current (uA) | 0.00005@5V |
| Maximum Supply Current (mA) | 2@5V |
| Typical Output Current (mA) | 320@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 2390 |
| Typical Slew Rate (V/us) | 1.57@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 55@5V |
| Typical Voltage Gain (dB) | 110 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00031@5V |
| Minimum PSRR (dB) | 69 |
| Minimum CMRR (dB) | 68(Typ) |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 2.7 |
| Typical Settling Time (ns) | 1300 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |