| Compliant | |
| 3A001a.2.c. | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 200Msps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 390 | |
| ±5LSB | |
| 0.25%FSR(Typ) | |
| 77dB(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

