| EU RoHS | Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 10bit |
| Conversion Rate | 275Msps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.02(Typ) |
| Interface Type | Parallel |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 3 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 360 |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±0.75%FSR(Typ) |
| Signal to Noise Ratio | 63dB(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |