Arrow Electronic Components Online
V620661401XE|TI|simage
V620661401XE|TI|limage
PWM and Resonant Controllers

V62/06614-01XE

Current Mode PWM Controller 100mA 1000kHz 20-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Full-Bridge
  • Number of PWM Outputs
    4
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    100
  • Rise Time (ns)
    20
  • Output Current (mA)
    100(Max)
  • Fall Time (ns)
    20
  • Maximum Operating Supply Voltage (V)
    17
  • Maximum Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    650
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources