| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Slew Rate Amplifier | |
| High Slew Rate Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 2.5@±2.5V | |
| 2.5 | |
| 6 | |
| ±1.25 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 8@5V | |
| 50(Max) | |
| Single|Dual | |
| 10.5@5V | |
| 17@5V | |
| 113.06 | |
| 0.0006@5V | |
| 60 | |
| 60 to 65 | |
| 5.1 | |
| 1970 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

