VishayV5NM103HM3/IRectifiers
Diode Schottky 100V 5A 2-Pin DFN3820A T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| 100 | |
| 5 | |
| 100 | |
| 0.72 | |
| 140 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.18(Max) mm |
| Package Length | 3.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN3820A |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

