LittelfuseV571BA60Varistors

Var MOV 575VAC/730VDC 70000A 910V Bolt Down Screw Bulk

This V571BA60 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 40 mm. This device's clamping current is 200 A and clamping voltage is 1420 V. Its maximum surge current is 70000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 100 mm long, 95 mm tall and 23.5 mm deep. The maximum AC voltage rating is 575 VAC and the maximum DC voltage rating is 730 VDC. This varistor has a voltage of 910 V. Its capacitance value is 0.0045uF. This device utilizes metal oxide technology.

1 part: Ships in 3 days

    Total$340.25Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $340.25

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.