| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 910 | |
| 510 | |
| 675 | |
| 1200 | |
| 10 | |
| 1200 | |
| 45 | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.5 | |
| 8.3 | |
| 6 | |
| Surface Mount |
Similar to a diode this V510SM7 MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 10 A and clamping voltage is 1200 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 910 V. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. This product is 11.5 mm long, 6 mm tall and 8.3 mm deep. This device utilizes metal oxide technology. Its capacitance value is 45pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

