LittelfuseV510LA80BPVaristors
Var MOV 510VAC/675VDC 6500A 860V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 860 | |
| 510 | |
| 675 | |
| 1280 | |
| 100 | |
| 6500 | |
| 500 | |
| 190 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V510LA80BP MOV from Littelfuse in order to change resistance of it. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 1280 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. This varistor has a voltage of 860 V. Its capacitance value is 500pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

