LittelfuseV5.5MLA0603NHAUTOVaristors

Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive AEC-Q200 T/R

Look no further, this V5.5MLA0603NHAUTO MOV from Littelfuse is a variable resistor. This device's clamping current is 1 A and clamping voltage is 17.5 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. Its capacitance value is 500pF. This varistor has a voltage of 9.3 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.1711
    1. 2500+$0.1711
    2. 5000+$0.1694
    3. 10000+$0.1677
    4. 15000+$0.1660
    5. 20000+$0.1644
    6. 25000+$0.1627
    7. 30000+$0.1611
    8. 50000+$0.1595
    9. 100000+$0.1579

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.