| Compliant | |
| EAR99 | |
| Obsolete | |
| V5.5MLA0603H | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 9.3 | |
| 4 | |
| 5.5 | |
| 17.5 | |
| 1 | |
| 30 | |
| 960 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this V5.5MLA0603H MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 17.5 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multilayer technology. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. Its capacitance value is 960pF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This varistor has a voltage of 9.3 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

