VicorV48B2C100BLDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 2V 50A 100W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 2 | |
| 50 | |
| 100 | |
| 3000Vrms | |
| DC/DC | |
| 2.5(Max) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 76.2(Typ) | |
| Positive | |
| -20 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 57.9 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

