LittelfuseV47ZA20PX1347Varistors
Var MOV 30VAC/38VDC 2000A 51.7V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 51.7 | |
| 30 | |
| 38 | |
| 93 | |
| 20 | |
| 2000 | |
| 11000 | |
| 23 | |
| -55 | |
| 125 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V47ZA20PX1347 MOV from Littelfuse will exceed your needs! This device's clamping current is 20 A and clamping voltage is 93 V. Its maximum surge current is 2000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. Its capacitance value is 0.011uF. This varistor has a voltage of 52 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

