| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 253 | |
| 349 | |
| 740 | |
| 2 | |
| 100 | |
| 11 | |
| 1.5 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
Apply different voltages to this V430MA3A MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 100 A. This device's clamping current is 2 A and clamping voltage is 740 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 11pF. The maximum AC voltage rating is 253 VAC and the maximum DC voltage rating is 349 VDC. This product is 7 mm long with a diameter of 4.5 mm. This varistor has a voltage of 430 V. This device is made with metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

