HoneywellV3L-3003-D8Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.91N Screw Mount

This V3L-3003-D8 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3L-3003-D8 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.69 mm long, 29.49 mm tall and 10.16 mm deep.

641 parts: Ships in 2 days

    Total$71.00Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 641 parts
      • Price: $71.00

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.