| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 330 | |
| 650 | |
| 10 | |
| 250 | |
| 60 | |
| 7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Apply different voltages to this V390CH8 MOV from Littelfuse in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 650 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 390 V. This device is made with metal oxide technology. Its capacitance value is 90pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

