| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 682 | |
| 385 | |
| 505 | |
| 1025 | |
| 10 | |
| 1200 | |
| 60 | |
| 27 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.5 | |
| 8.3 | |
| 6 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This V385SM7 MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 1025 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.5 mm long, 6 mm tall and 8.3 mm deep. Its capacitance value is 60pF. This varistor has a voltage of 682 V. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This device utilizes metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

