VicorV375C12T150BG2DC to DC Converter and Switching Regulator Module
Module DC-DC 375VIN 1-OUT 12V 12.5A 150W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 250 | |
| 375 | |
| 425 | |
| 12 | |
| 12.5 | |
| 150 | |
| 3000Vrms | |
| DC/DC | |
| 1.1(Max) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 65.8 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 12.7 mm |
| Package Width | 36.83 mm |
| Package Length | 57.91 mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

