VicorV375C12H150BL2DC to DC Converter and Switching Regulator Module
Module DC-DC 375VIN 1-OUT 12V 12.5A 150W 7-Pin Quarter-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 250 | |
| 375 | |
| 425 | |
| 12 | |
| 12.5 | |
| 150 | |
| 3000Vrms | |
| DC/DC | |
| 1.1(Max) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 71.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 7 |
| Supplier Package | Quarter-Brick |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

