VicorV375A15E600BGDC to DC Converter and Switching Regulator Module
Module DC-DC 375VIN 1-OUT 15V 40A 600W Medical 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 250 | |
| 375 | |
| 425 | |
| 15 | |
| 40 | |
| 600 | |
| 3000Vrms | |
| DC/DC | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88.1(Typ) | |
| -10 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

