Delta ElectronicsV36SE05010NRFADC to DC Converter and Switching Regulator Module
Module DC-DC 36VIN 1-OUT 5V 10A 8-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 36 | |
| 75 | |
| 5 | |
| 10 | |
| 2250VDC | |
| DC/DC | |
| 580 | |
| Yes | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 91 | |
| Negative | |
| -40 | |
| 119 | |
| 12.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) - 0.2(Min) mm |
| Package Width | 22.8 mm |
| Package Length | 33 mm |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down V36SE05010NRFA DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 119 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
