| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 10 | |
| 1200 | |
| 100 | |
| 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.45 | |
| 5.2 | |
| 8.85 | |
| 1 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This V360RA8X2749 MOV from Littelfuse will exceed your needs! This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 595 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.45 mm long, 8.85 mm tall and 5.2 mm deep. This varistor has a voltage of 360 V. This device utilizes metal oxide technology. Its capacitance value is 100pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

