| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single Quad Anode Quad Cathode |
| Peak Reverse Repetitive Voltage (V) | 45 |
| Maximum Continuous Forward Current (A) | 30 |
| Peak Non-Repetitive Forward Surge Current (A) | 240 |
| Maximum Forward Voltage (V) | 0.63 |
| Peak Reverse Current (uA) | 2000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | FlatPAK EP |
| Pin Count | 8 |