| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 50 | |
| 30 | |
| 300 | |
| 0.57@15A | |
| 1800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 8.99(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPD |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode V30DL50C-M3/I rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -40 °C to 140 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

