LittelfuseV300LS2PVaristors

Var MOV 300VAC/405VDC 1200A 539V Thru-Hole Radial T/R

When different voltages are applied to this V300LS2P MOV from Littelfuse will change resistance. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 870 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 565 V. This device is made with metal oxide technology. Its capacitance value is 70pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.