| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 517 | |
| 300 | |
| 405 | |
| 775 | |
| 10 | |
| 1200 | |
| 70 | |
| 25 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
This V300LA4P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 775 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. Its capacitance value is 70pF. This varistor has a voltage of 517 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

