LittelfuseV300LA20APVaristors
Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 517 | |
| 300 | |
| 405 | |
| 775 | |
| 50 | |
| 4500 | |
| 400 | |
| 77 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V300LA20AP MOV from Littelfuse. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. This varistor has a voltage of 517 V. This device utilizes metal oxide technology. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 400pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

